Switch Access Square Button Push Button Switch
Checking distributor stock and pricing after the page loads.
Honeywell AML51-A11W technical specifications.
| Color | White |
| Height | 0.32inch |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Series | AML51 |
| RoHS | Compliant |