Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML51-A50W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Illumination Type | Illuminated, Illumination Optional |
| Package Quantity | 25 |
| Series | AML51 |
| Shape | Square |
| Size | 10mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-A50W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
