
The AML51-C10A is a pushbutton switch from Honeywell with a square shape and 6.85mm size. It has a length of 20.5mm and is available with illumination. The switch is compliant with RoHS regulations and is part of the AML51 series. It is used in electromechanical applications and is categorized as a general accessory.
Honeywell AML51-C10A technical specifications.
| Color | Orange |
| Illumination Type | Illumination Optional, Non-Illuminated |
| Length | 20.5mm |
| Lens Style | Square |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Square |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
