Sign in to ask questions about the Honeywell AML51-C10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML51-C10K technical specifications.
| Color | Black |
| Height | 4.8mm |
| Illumination Color | Black |
| Illumination Type | Illumination Optional, Illuminated |
| Length | 20.5mm |
| Lens Color | Black |
| Lens Style | Square |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Square |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
