
The AML51-C10Y is a yellow square pushbutton switch with illumination optional, measuring 6.85mm in size. It is compliant with RoHS standards. The switch is part of the AML51 series. Operating details are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML51-C10Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Illumination Type | Illumination Optional |
| Lens Style | Square |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Square |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C10Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
