Honeywell AML51-C11L technical specifications.
| Color | Grey |
| Illumination Type | Illumination Optional |
| Series | AML51 |
| Shape | Square |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.