Honeywell AML51-C11W technical specifications.
| Color | White, Clear |
| Height | 4.83mm |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Style | Square |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Square |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C11W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
