Honeywell AML51-C20R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lens Style | Square |
| Package Quantity | 1 |
| Series | AML |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C20R to view detailed technical specifications.
No datasheet is available for this part.