Honeywell AML51-C30G technical specifications.
| Color | Green |
| Height | 0.19inch |
| Illumination Color | Green |
| Illumination Type | Non-Illuminated |
| Mount | Front |
| Package Quantity | 1 |
| Series | AML51 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-C30G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.