Honeywell AML51-F10A technical specifications.
| Color | Orange |
| Illumination Type | Illumination Optional, Non-Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-F10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
