
The AML51-F10G is a green rectangular pushbutton switch with a panel mount configuration and a size of 6.85mm. It is available in a bulk packaging option. This switch is compliant with RoHS regulations. The switch type is pushbutton and illumination is optional.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML51-F10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Height | 4.8mm |
| Illumination Type | Illumination Optional |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-F10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
