Honeywell AML51-F10R technical specifications.
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illumination Optional, Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML51 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-F10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
