Honeywell AML51-F11W technical specifications.
| Color | White |
| Lens Color | White |
| Lens Style | Rectangular |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-F11W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
