
Switch Access Rectangular Button Push Button Switch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML51-G11AB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Orange |
| Illumination Type | Illumination Optional |
| Series | AML51 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML51-G11AB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.