Honeywell AML52-A20R technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated, Illumination Opening |
| Series | AML52 |
| Shape | Square |
| Size | 8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-A20R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
