
The AML52-C10B is a blue square pushbutton switch with a height of 0.19inch and a size of 4.8mm. It features illumination with a blue color and an illumination type of illumination opening. The switch is part of the AML52 series and is not Reach SVHC compliant. It meets RoHS compliance requirements.
Honeywell AML52-C10B technical specifications.
| Color | Blue |
| Height | 0.19inch |
| Illumination Color | Blue |
| Illumination Type | Illumination Opening, Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML52 |
| Shape | Square |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-C10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.