
The AML52-C10G is a pushbutton switch with a square shape and a size of 4.8mm. It features a polycarbonate body and a green illumination color. The switch is illuminated and has a square lens style. The AML52-C10G is compliant with RoHS regulations and is part of the AML52 series.
Checking distributor stock and pricing after the page loads.
Honeywell AML52-C10G technical specifications.
| Body Material | Polycarbonate |
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illumination Opening, Illuminated |
| Lens Style | Square |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML52 |
| Shape | Square |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |