Honeywell AML52-C10W technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Illumination Color | White |
| Illumination Type | Illumination Opening, Illuminated |
| Lens Style | Square |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML52 |
| Shape | Square |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-C10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
