Honeywell AML52-C20Y technical specifications.
| Color | Yellow |
| Illumination Type | Illumination Opening |
| Series | AML52 |
| Shape | Square |
| Size | 4.8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-C20Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.