
Honeywell AML52-N10G technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-N10G to view detailed technical specifications.
No datasheet is available for this part.
