Honeywell AML52-N10K technical specifications.
| Color | Black |
| Illumination Color | Black |
| Illumination Type | Illumination Opening, Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML52 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-N10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
