
The AML52-N10W is a white rectangular pushbutton switch with white illumination. It is 6.85mm in size and features an illumination opening. The switch is compliant with RoHS regulations and is not Reach SVHC compliant. It is part of the AML52 series of switches.
Honeywell AML52-N10W technical specifications.
| Color | White |
| Illumination Color | White |
| Illumination Type | Illumination Opening, Illuminated |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML52 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML52-N10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
