Switch Access Rectangular Button Push Button Switch
Checking distributor stock and pricing after the page loads.
Honeywell AML52-N20W technical specifications.
| Color | White |
| Illumination Type | Illumination Opening |
| Series | AML52 |
| Shape | Rectangular |
| Size | 6.85mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |