Honeywell AML54-F10R technical specifications.
| Actuator Type | Rocker |
| Color | Red |
| Illumination Color | Red |
| Illumination Type | Illumination Optional, Illuminated |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Rectangular, Concave |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML54-F10R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
