
CAP ROCKER RECT RED/GREEN 2 PC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell AML54-T10RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML54-T10RG technical specifications.
| Color | Green, Red |
| Illumination Color | Green, Red |
| Illumination Type | Illumination Optional, Illuminated |
| Shape | Rectangular |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML54-T10RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
