Sign in to ask questions about the Honeywell AML55-H10GG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML55-H10GG technical specifications.
| Color | Green |
| Illumination Type | Illumination Opening |
| Series | AML52 |
| Shape | Square |
| Size | 8mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML55-H10GG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
