Honeywell AML56-H10RG technical specifications.
| Color | Green, Red |
| Illumination Type | Illumination Opening, Non-Illuminated |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML56 |
| Shape | Rectangular |
| Switch Type | Rocker |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML56-H10RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
