Honeywell AML61EB5E technical specifications.
| Color | Silver |
| Height | 17.78mm |
| Length | 154.69mm |
| Package Quantity | 1 |
| Series | AML61 |
| Width | 20.45mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML61EB5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
