Sign in to ask questions about the Honeywell AML75ABC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML75ABC technical specifications.
| Color | Clear |
| Height | 10.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Material | PVC, Polypropylene, Polyvinyl |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AML75 |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML75ABC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.