
The AML75BBC is a rectangular panel-mount switch with a maximum operating temperature range of 0 to 55°C. It is constructed from lead-free PVC material and features a non-illuminated design. The switch is sealed and rated for use in a variety of environments. It measures 26.2mm in length, 36.3mm in width, and 10.6mm in height. The AML75BBC is part of the AML75 series and is compliant with relevant environmental regulations.
Sign in to ask questions about the Honeywell AML75BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell AML75BBC technical specifications.
| Color | Clear, Black |
| Height | 10.6mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 26.2mm |
| Material | PVC |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Front |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| Series | AML75 |
| Shape | Rectangular |
| Width | 36.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML75BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
