Honeywell AML76C10T01P technical specifications.
| Color | Clear |
| Height | 8.9mm |
| Lead Free | Lead Free |
| Mount | Hardware |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | AML76 |
| Shape | Square |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML76C10T01P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
