Honeywell AML92ERL technical specifications.
| Color | Red, Green |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Illumination Type | Illuminated |
| Lens Style | Round |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Socket, Panel |
| Operating Supply Voltage | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AML92 |
| Termination | Socket |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML92ERL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.