Hall Effect Sensor, Rectangular, Surface Mount, ROHS COMPLIANT, SOP-8
Checking distributor stock and pricing after the page loads.
Honeywell APS00B-T13 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1 |
| Supply Voltage-Max | 12 |
| Termination Type | SOLDER |
| Resistance | 1600 |
| REACH | unknown |
| Military Spec | False |