
This Honeywell ASCX15DN-90 is an analog voltage differential pressure sensor with a SIP package and through-hole mount. It operates over a temperature range of -25°C to 105°C and is rated for a maximum supply voltage of 16V and minimum of 4.5V. The sensor is designed for use in environments with pressures up to 20PSI and is compliant with lead-free standards.
Honeywell ASCX15DN-90 technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Series | ASCX |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASCX15DN-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
