
The ASCX30AN is a pressure sensor from Honeywell with an accuracy of 1%. It operates within a temperature range of -25°C to 105°C and can withstand pressures up to 60PSI. The sensor has a 4.5V output voltage and a maximum supply voltage of 16V, with a supply current of 4mA. It is available in a SIP package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 1% |
| Package/Case | SIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Operating Pressure | 30PSI |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | ASCX |
| Supply Current | 4mA |
| Termination | PC Pin |
| Voltage Rating | 16V |
| DC Rated Voltage | 5V |
| RoHS | Not Compliant |