
Pressure Sensor 0psi to 30psi Differential 6-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ASCX30DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASCX30DN technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | PCB, Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 25 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| RoHS Compliant | Yes |
| Series | ASCX |
| Supply Current | 4mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASCX30DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
