Board mount differential pressure sensor offering a 0 psi to 1 psi range with 2% accuracy. Features an 8-pin DIP package for PCB through-hole mounting, operating from 4.75V to 6.5V supply voltage. Provides analog voltage and digital output, with a maximum operating temperature of 105°C. RoHS compliant and lead-free.
Honeywell ASDX001D44R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 5PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Analog Voltage, Digital, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX001D44R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.