
Differential pressure sensor with a 0 to 1 PSI operating range and 2% accuracy. Features a DIP package for through-hole mounting, digital I2C output, and a response time of 8ms. Operates within a supply voltage of 4.75V to 6.5V, with a typical supply current of 6mA. Maximum operating temperature is 105°C, with a minimum of -20°C.
Honeywell ASDX001D44R-DO technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2mA |
| Max Pressure | 5PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Digital, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 8ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX001D44R-DO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
