
The ASDX001G24R-DO is an analog I2C pressure sensor from Honeywell, featuring a DIP package and operating within a temperature range of -20°C to 105°C. It is designed to operate at a nominal supply current of 6mA and a supply voltage of 6V. The sensor is capable of measuring pressures between 1 and 5PSI. It is compliant with RoHS regulations and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell ASDX001G24R-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 5PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 6mA |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX001G24R-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.