
Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP-A2
Honeywell ASDX015A24R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Nominal Supply Current | 6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Digital, Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| DC Rated Voltage | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.
