Sign in to ask questions about the Honeywell ASDX015A24R-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDX015A24R-DO technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX015A24R-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
