
The ASDX015D44D is a differential pressure sensor from Honeywell with an accuracy of 2%. It features a DIP package and a through-hole mount. The sensor operates within a temperature range of -20°C to 105°C and is compliant with RoHS regulations. It has a supply voltage rating of 5V and a current consumption of 6mA.
Honeywell ASDX015D44D technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital, Analog Voltage |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX015D44D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
