
The ASDX015D44D-DO is a differential pressure sensor with an accuracy of 2%. It operates within a temperature range of -20°C to 105°C and is designed for use in environments with pressures up to 30PSI. The sensor is supplied with a voltage between 4.75V and 6.5V and has an operating supply voltage of 6V. It is available in a DIP package and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell ASDX015D44D-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDX015D44D-DO technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX015D44D-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
