
Differential pressure sensor with a 0 to 15 PSI operating range and 30 PSI maximum pressure rating. Features 2% accuracy, a 0.50-4.50V analog voltage output, and a response time of 8ms. Operates within a -20°C to 105°C temperature range, requiring a 4.75V to 6.5V supply voltage. Packaged in a DIP-8 format with through-hole mounting for PCB integration.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2mA |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Analog Voltage, Digital, Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 8ms |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 13.97mm |
| RoHS | Compliant |
