
Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 2%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-8
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| RoHS | Compliant |
