
Pressure Sensor 0psi to 30psi Differential 8-Pin DIP-D4
Checking distributor stock and pricing after the page loads.
Honeywell ASDX030D44D-DO technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog |
| Package Quantity | 1 |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| RoHS | Compliant |