
The ASDX030D44R-DO is a differential pressure sensor from Honeywell, featuring an accuracy of 2%. It operates within a temperature range of -20°C to 105°C and is designed to handle pressures up to 60PSI. The sensor is supplied with a nominal current of 6mA and is compatible with operating pressures of 30PSI. It is available in a DIP package and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell ASDX030D44R-DO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell ASDX030D44R-DO technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 6mA |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 6V |
| Output Type | Analog, I2C |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | ASDX |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDX030D44R-DO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
