
Board mount pressure sensor with a 0 psi to 30 psi operating range and 2% accuracy. Features a vented gauge pressure type and an 8-pin DIP package with through-hole mounting. Operates with a 5V supply voltage (4.75V to 6.5V range) and provides analog voltage and digital output. Maximum operating temperature is 105°C, with a minimum of -20°C.
Checking distributor stock and pricing after the page loads.
Honeywell ASDX030G24R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Input Current | 6mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 60PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 30PSI |
| Operating Supply Voltage | 5.25V |
| Output Current | 2mA |
| Output Type | Analog Voltage, Digital |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| RoHS | Compliant |
