
Pressure Sensor 0psi to 100psi Absolute 8-Pin DIP-A2
Checking distributor stock and pricing after the page loads.
Honeywell ASDX100A24R technical specifications.
| Accuracy | 2% |
| Package/Case | DIP |
| Depth | 8.89mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 150PSI |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 4.75V |
| Mount | PCB, Through Hole |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage, Digital, Voltage, Analog |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | ASDX |
| Supply Current | 6mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |