The differential pressure sensor features a ±2% accuracy and operates within a temperature range of -20°C to 105°C. It can withstand pressures up to 30psi and has a response time of 0.46 seconds. The device is powered by a supply voltage between 4.75V and 5.25V, with a maximum supply current of 5mA. The sensor is designed for board mount applications and is available in an 8-pin DIP package.
Checking distributor stock and pricing after the page loads.
Honeywell ASDXACX015PD7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Maximum Supply Current | 5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | DIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |